Parametric Equivalent
Direct
Direct
Upgrade




UCW1C331MNL1GS | |
|---|---|
DigiKey Part Number | 493-9415-2-ND - Tape & Reel (TR) 493-9415-1-ND - Cut Tape (CT) 493-9415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW1C331MNL1GS |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW1C331MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCW1E331MNL1GS | Nichicon | 6.727 | 493-9422-1-ND | 0,70000 € | Parametric Equivalent |
| EMZE160ARA331MHA0G | Chemi-Con | 0 | 565-EMZE160ARA331MHA0GCT-ND | 1,08000 € | Direct |
| EMZF160ARA331MHA0G | Chemi-Con | 450 | 565-EMZF160ARA331MHA0GCT-ND | 0,83000 € | Direct |
| 16TRV330M8X10.5 | Rubycon | 464 | 1189-3537-1-ND | 0,88000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47900 € | 4,79 € |
| 50 | 0,36140 € | 18,07 € |
| 100 | 0,32400 € | 32,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25972 € | 129,86 € |
| 1.000 | 0,23946 € | 239,46 € |
| 1.500 | 0,22922 € | 343,83 € |
| 2.500 | 0,21781 € | 544,52 € |
| 3.500 | 0,21110 € | 738,85 € |
| 5.000 | 0,20462 € | 1.023,10 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |




