Direct
Upgrade

EMZE160ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZE160ARA331MHA0GTR-ND - Tape & Reel (TR) 565-EMZE160ARA331MHA0GCT-ND - Cut Tape (CT) 565-EMZE160ARA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZE160ARA331MHA0G |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZE160ARA331MHA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZF160ARA331MHA0G | Chemi-Con | 450 | 565-EMZF160ARA331MHA0GCT-ND | 0,83000 € | Direct |
| 16TRV330M8X10.5 | Rubycon | 464 | 1189-3537-1-ND | 0,88000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,68800 € | 6,88 € |
| 50 | 0,52640 € | 26,32 € |
| 100 | 0,47510 € | 47,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38684 € | 193,42 € |
| 1.000 | 0,35903 € | 359,03 € |
| 1.500 | 0,34499 € | 517,49 € |
| 2.500 | 0,32934 € | 823,35 € |
| 3.500 | 0,32014 € | 1.120,49 € |
| 5.000 | 0,31126 € | 1.556,30 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |



