



UCW1E331MNL1GS | |
|---|---|
DigiKey Part Number | 493-9422-2-ND - Tape & Reel (TR) 493-9422-1-ND - Cut Tape (CT) 493-9422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW1E331MNL1GS |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW1E331MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44200 € | 4,42 € |
| 50 | 0,33280 € | 16,64 € |
| 100 | 0,29790 € | 29,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23798 € | 118,99 € |
| 1.000 | 0,21908 € | 219,08 € |
| 1.500 | 0,20954 € | 314,31 € |
| 2.500 | 0,19890 € | 497,25 € |
| 3.500 | 0,19264 € | 674,24 € |
| 5.000 | 0,18660 € | 933,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

