



UCS2E820MND9 | |
|---|---|
DigiKey Part Number | 493-4431-ND |
Manufacturer | |
Manufacturer Product Number | UCS2E820MND9 |
Description | CAP ALUM 82UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2E820MND9 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.22 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2E820MHD | Nichicon | 218 | 493-5464-ND | 2,05000 € | Similar |
| UCY2E820MHD3 | Nichicon | 0 | UCY2E820MHD3-ND | 0,58715 € | Similar |
| EKXJ251ELL820MJ40S | Chemi-Con | 739 | 565-EKXJ251ELL820MJ40S-ND | 1,99000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,73100 € | 17,31 € |
| 50 | 1,37420 € | 68,71 € |
| 100 | 1,26130 € | 126,13 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

