



UCY2E820MHD | |
|---|---|
DigiKey Part Number | 493-5464-ND |
Manufacturer | |
Manufacturer Product Number | UCY2E820MHD |
Description | CAP ALUM 82UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2E820MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 715 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,35000 € | 13,50 € |
| 50 | 1,06120 € | 53,06 € |
| 100 | 0,96970 € | 96,97 € |
| 500 | 0,81258 € | 406,29 € |
| 1.000 | 0,76310 € | 763,10 € |
| 2.500 | 0,71034 € | 1.775,85 € |
| 5.000 | 0,67821 € | 3.391,05 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

