Direct
Similar
Similar
Similar
Similar




UCY2E820MHD3 | |
|---|---|
DigiKey Part Number | UCY2E820MHD3-ND |
Manufacturer | |
Manufacturer Product Number | UCY2E820MHD3 |
Description | CAP ALUM 82UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2E820MHD3 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.38 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2E820MHD3TN | Nichicon | 177 | 493-4823-1-ND | 1,82000 € | Direct |
| UCS2E820MND9 | Nichicon | 417 | 493-4431-ND | 2,50000 € | Similar |
| UCY2E820MHD | Nichicon | 218 | 493-5464-ND | 2,05000 € | Similar |
| UPZ2E820MND9 | Nichicon | 0 | 493-4410-ND | 0,00000 € | Similar |
| EKXG251ELL820ML20S | Chemi-Con | 0 | 565-1446-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,58715 € | 352,29 € |
| Unit Price without VAT: | 0,58715 € |
|---|---|
| Unit Price with VAT: | 0,69871 € |






