
EKXJ251ELL820MJ40S | |
|---|---|
DigiKey Part Number | 565-EKXJ251ELL820MJ40S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ251ELL820MJ40S |
Description | CAP ALUM 82UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ251ELL820MJ40S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 495 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.2375 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,31000 € | 13,10 € |
| 50 | 1,02760 € | 51,38 € |
| 100 | 0,93850 € | 93,85 € |
| 800 | 0,75169 € | 601,35 € |
| 1.600 | 0,70920 € | 1.134,72 € |
| 3.200 | 0,67392 € | 2.156,54 € |
| 5.600 | 0,64985 € | 3.639,16 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

