Upgrade
Similar
Similar
Similar




UCJ1C331MCL1GS | |
|---|---|
DigiKey Part Number | 493-6439-2-ND - Tape & Reel (TR) 493-6439-1-ND - Cut Tape (CT) 493-6439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCJ1C331MCL1GS |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCJ1C331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 400 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,62800 € | 6,28 € |
| 50 | 0,47860 € | 23,93 € |
| 100 | 0,43120 € | 43,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34970 € | 174,85 € |
| 1.000 | 0,32399 € | 323,99 € |
| 1.500 | 0,31101 € | 466,51 € |
| 2.500 | 0,29654 € | 741,35 € |
| 3.500 | 0,28804 € | 1.008,14 € |
| 5.000 | 0,27983 € | 1.399,15 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |





