Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Similar




UCD1A330MCL6GS | |
|---|---|
DigiKey Part Number | 493-6358-2-ND - Tape & Reel (TR) 493-6358-1-ND - Cut Tape (CT) 493-6358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1A330MCL6GS |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1A330MCL6GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.35 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCM1E330MCL1GS | Nichicon | 166 | 493-17474-1-ND | 0,45000 € | Upgrade |
| UCD1A330MCL1GS | Nichicon | 1.282 | 493-6357-1-ND | 0,40000 € | Similar |
| UCL1A330MCL1GS | Nichicon | 0 | 493-3900-2-ND | 0,11938 € | Similar |
| UUD1A330MCL1GS | Nichicon | 2.209 | 493-2244-1-ND | 0,43000 € | Similar |
| UWD1A330MCL1GS | Nichicon | 0 | 493-9648-1-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23800 € | 2,38 € |
| 50 | 0,17500 € | 8,75 € |
| 100 | 0,15510 € | 15,51 € |
| 500 | 0,12072 € | 60,36 € |
| 1.000 | 0,10986 € | 109,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10081 € | 201,62 € |
| 4.000 | 0,09329 € | 373,16 € |
| 6.000 | 0,08949 € | 536,94 € |
| 10.000 | 0,08526 € | 852,60 € |
| 14.000 | 0,08277 € | 1.158,78 € |
| 20.000 | 0,08037 € | 1.607,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |













