UCA2W100MHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 344
Unit Price: 1,06000 €
Datasheet

MFR Recommended


Nichicon
In Stock: 1.291
Unit Price: 1,13000 €
Datasheet

Similar


Nichicon
In Stock: 624
Unit Price: 0,99000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,98000 €
Datasheet

Direct


Rubycon
In Stock: 192
Unit Price: 1,30000 €
Datasheet

Direct


Panasonic Industry
In Stock: 918
Unit Price: 1,36000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 1,42000 €
Datasheet

Upgrade


Rubycon
In Stock: 410
Unit Price: 1,53000 €
Datasheet

Upgrade


Rubycon
In Stock: 233
Unit Price: 2,00000 €
Datasheet

Upgrade


TDK
In Stock: 3.478
Unit Price: 1,26000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.993
Unit Price: 1,30000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,44919 €
Datasheet

Similar


Panasonic Industry
In Stock: 983
Unit Price: 1,46000 €
Datasheet

Similar


Panasonic Industry
In Stock: 6.561
Unit Price: 1,06000 €
Datasheet
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCA2W100MHD

DigiKey Part Number
493-14919-ND
Manufacturer
Manufacturer Product Number
UCA2W100MHD
Description
CAP ALUM 10UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCA2W100MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Ripple Current @ High Frequency
320 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.650 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.650In Stock
Ships from WEC