Parametric Equivalent

500BXC10MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-4210-ND |
Manufacturer | |
Manufacturer Product Number | 500BXC10MEFC12.5X20 |
Description | CAP ALUM 10UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500BXC10MEFC12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 320 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500BXC10MEFCG412.5X20 | Rubycon | 0 | 500BXC10MEFCG412.5X20-ND | 0,60291 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,31400 € | 13,14 € |
| 50 | 1,02920 € | 51,46 € |
| 100 | 0,93930 € | 93,93 € |
| 500 | 0,78468 € | 392,34 € |
| 1.000 | 0,73603 € | 736,03 € |
| 3.000 | 0,67523 € | 2.025,69 € |
| 5.000 | 0,65252 € | 3.262,60 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |


