



UBT2V100MPD8TD | |
|---|---|
DigiKey Part Number | 493-UBT2V100MPD8TDCT-ND - Cut Tape (CT) UBT2V100MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2V100MPD8TD |
Description | CAP ALUM 10UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2V100MPD8TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 153 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT2G100MPD8 | Nichicon | 1.112 | UBT2G100MPD8-ND | 1,28000 € | Parametric Equivalent |
| UBT2G100MPD8TD | Nichicon | 473 | 493-13131-1-ND | 1,28000 € | Parametric Equivalent |
| UBT2V100MPD8TD | Nichicon | 490 | 493-UBT2V100MPD8TDCT-ND | 1,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,74600 € | 7,46 € |
| 50 | 0,57240 € | 28,62 € |
| 100 | 0,51760 € | 51,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40632 € | 203,16 € |
| 1.000 | 0,37746 € | 377,46 € |
| 1.500 | 0,36289 € | 544,34 € |
| 2.500 | 0,34666 € | 866,65 € |
| 3.500 | 0,33711 € | 1.179,88 € |
| 5.000 | 0,32789 € | 1.639,45 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

