



UBT2G100MPD8TD | |
|---|---|
DigiKey Part Number | 493-13131-1-ND - Cut Tape (CT) 493-13131-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2G100MPD8TD |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2G100MPD8TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 86 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 154.8 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT2G100MPD8 | Nichicon | 1.112 | UBT2G100MPD8-ND | 6,55000 € | Parametric Equivalent |
| UBT2G100MPD8TD | Nichicon | 473 | 493-13131-1-ND | 6,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,83000 € | 8,30 € |
| 50 | 0,63920 € | 31,96 € |
| 100 | 0,57900 € | 57,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47540 € | 237,70 € |
| 1.000 | 0,44276 € | 442,76 € |
| 1.500 | 0,42629 € | 639,44 € |
| 2.500 | 0,40792 € | 1.019,80 € |
| 3.500 | 0,39713 € | 1.389,95 € |
| 5.000 | 0,38670 € | 1.933,50 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

