



UBT2G100MPD8 | |
|---|---|
DigiKey Part Number | UBT2G100MPD8-ND |
Manufacturer | |
Manufacturer Product Number | UBT2G100MPD8 |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2G100MPD8 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 86 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 154.8 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,83600 € | 8,36 € |
| 50 | 0,64440 € | 32,22 € |
| 200 | 0,53315 € | 106,63 € |
| 600 | 0,46995 € | 281,97 € |
| 1.000 | 0,44631 € | 446,31 € |
| 2.600 | 0,40987 € | 1.065,66 € |
| 5.000 | 0,38980 € | 1.949,00 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

