Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Upgrade
Upgrade




UAS2D151MHD | |
|---|---|
DigiKey Part Number | 493-7016-ND |
Manufacturer | |
Manufacturer Product Number | UAS2D151MHD |
Description | CAP ALUM 150UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UAS2D151MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 736 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2D151MHD | Nichicon | 0 | 493-5870-ND | 2,42000 € | Direct |
| UAQ2D151MHD | Nichicon | 0 | UAQ2D151MHD-ND | 0,00000 € | Similar |
| UAQ2D151MHD6 | Nichicon | 0 | UAQ2D151MHD6-ND | 0,00000 € | Similar |
| UAQ2D151MRD3 | Nichicon | 0 | UAQ2D151MRD3-ND | 0,00000 € | Similar |
| UAS2D151MHD6 | Nichicon | 0 | 493-7017-ND | 0,94465 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,98860 € | 395,44 € |
| Unit Price without VAT: | 0,98860 € |
|---|---|
| Unit Price with VAT: | 1,17643 € |














