
EKXJ221ELL151ML25S | |
|---|---|
DigiKey Part Number | 565-EKXJ221ELL151ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ221ELL151ML25S |
Description | CAP ALUM 150UF 20% 220V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ221ELL151ML25S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 845 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.90125 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 220 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,65800 € | 16,58 € |
| 50 | 1,31320 € | 65,66 € |
| 100 | 1,20430 € | 120,43 € |
| 500 | 1,01728 € | 508,64 € |
| 1.000 | 0,95841 € | 958,41 € |
| 2.500 | 0,89563 € | 2.239,08 € |
| 5.000 | 0,85741 € | 4.287,05 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

