



RHS0J821MCN1GS | |
|---|---|
DigiKey Part Number | 493-3773-2-ND - Tape & Reel (TR) 493-3773-1-ND - Cut Tape (CT) 493-3773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHS0J821MCN1GS |
Description | CAP ALUM POLY 820UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RHS0J821MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 515 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.15 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.461" (11.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ0J821MCL4GS | Nichicon | 1.275 | 493-3043-1-ND | 1,85000 € | Direct |
| PCF0J821MCL1GS | Nichicon | 381 | 493-13996-1-ND | 1,84000 € | Similar |
| PCJ0J821MCL1GS | Nichicon | 920 | 493-3044-1-ND | 1,88000 € | Similar |
| PCK0J821MCO1GS | Nichicon | 1.500 | 493-3998-1-ND | 1,95000 € | Similar |
| APXA6R3ARA821MJC0G | Chemi-Con | 409 | 565-3121-1-ND | 3,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,81900 € | 8,19 € |
| 50 | 0,63100 € | 31,55 € |
| 100 | 0,57150 € | 57,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46890 € | 234,45 € |
| 1.000 | 0,43661 € | 436,61 € |
| 1.500 | 0,42031 € | 630,47 € |
| 2.500 | 0,40214 € | 1.005,35 € |
| 3.500 | 0,39147 € | 1.370,14 € |
| 5.000 | 0,38115 € | 1.905,75 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |


