
APXA6R3ARA821MJC0G | |
|---|---|
DigiKey Part Number | 565-3121-2-ND - Tape & Reel (TR) 565-3121-1-ND - Cut Tape (CT) 565-3121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA6R3ARA821MJC0G |
Description | CAP ALUM POLY 820UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,44400 € | 24,44 € |
| 50 | 1,96620 € | 98,31 € |
| 100 | 1,81560 € | 181,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,58635 € | 634,54 € |
| 800 | 1,49996 € | 1.199,97 € |
| 1.200 | 1,45638 € | 1.747,66 € |
| 2.000 | 1,40783 € | 2.815,66 € |
| 2.800 | 1,37930 € | 3.862,04 € |
| 4.000 | 1,35174 € | 5.406,96 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

