



PCJ0J821MCL4GS | |
|---|---|
DigiKey Part Number | 493-3043-2-ND - Tape & Reel (TR) 493-3043-1-ND - Cut Tape (CT) 493-3043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ0J821MCL4GS |
Description | CAP ALUM POLY 820UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0J821MCL4GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 5.15 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF0J821MCL1GS | Nichicon | 381 | 493-13996-1-ND | 1,84000 € | Similar |
| PCJ0J821MCL1GS | Nichicon | 920 | 493-3044-1-ND | 1,88000 € | Similar |
| PCJ0J821MCL6GS | Nichicon | 500 | 493-14051-1-ND | 1,85000 € | Similar |
| PCK0J821MCO1GS | Nichicon | 1.500 | 493-3998-1-ND | 1,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,21800 € | 12,18 € |
| 50 | 0,95300 € | 47,65 € |
| 100 | 0,86940 € | 86,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,74183 € | 296,73 € |
| 800 | 0,69373 € | 554,98 € |
| 1.200 | 0,66945 € | 803,34 € |
| 2.000 | 0,64239 € | 1.284,78 € |
| 2.800 | 0,62649 € | 1.754,17 € |
| 4.000 | 0,61113 € | 2.444,52 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

