



PCK0J821MCO1GS | |
|---|---|
DigiKey Part Number | 493-3998-2-ND - Tape & Reel (TR) 493-3998-1-ND - Cut Tape (CT) 493-3998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCK0J821MCO1GS |
Description | CAP ALUM POLY 820UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCK0J821MCO1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 9mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,27900 € | 12,79 € |
| 50 | 1,00280 € | 50,14 € |
| 100 | 0,91540 € | 91,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76530 € | 382,65 € |
| 1.000 | 0,71807 € | 718,07 € |
| 1.500 | 0,69424 € | 1.041,36 € |
| 2.500 | 0,66768 € | 1.669,20 € |
| 3.500 | 0,65207 € | 2.282,25 € |
| 5.000 | 0,63700 € | 3.185,00 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

