Direct
Similar
Similar
Similar
Similar
Parametric Equivalent




PCJ0G122MCL1GS | |
|---|---|
DigiKey Part Number | 493-3034-2-ND - Tape & Reel (TR) 493-3034-1-ND - Cut Tape (CT) 493-3034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ0G122MCL1GS |
Description | CAP ALUM POLY 1200UF 20% 4V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0G122MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,23200 € | 12,32 € |
| 50 | 0,96420 € | 48,21 € |
| 100 | 0,87960 € | 87,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,75053 € | 300,21 € |
| 800 | 0,70184 € | 561,47 € |
| 1.200 | 0,67728 € | 812,74 € |
| 2.000 | 0,64990 € | 1.299,80 € |
| 2.800 | 0,63380 € | 1.774,64 € |
| 4.000 | 0,61826 € | 2.473,04 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |







