Similar
Similar
Similar
Similar
Similar
Similar




PCG0G122MCL1GS | |
|---|---|
DigiKey Part Number | 493-3079-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCG0G122MCL1GS |
Description | CAP ALUM POLY 1200UF 20% 4V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG0G122MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1200 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 4 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 17mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ0G122MCL1GS | Nichicon | 0 | 493-3034-1-ND | 1,85000 € | Similar |
| PCJ0G122MCL6GS | Nichicon | 497 | 493-14039-1-ND | 1,78000 € | Similar |
| RHS0G122MCN1GS | Nichicon | 490 | 493-3766-1-ND | 1,39000 € | Similar |
| RPS0G122MCN1GS | Nichicon | 0 | 493-3832-1-ND | 1,24000 € | Similar |
| APXA4R0ARA122MJC0G | Chemi-Con | 0 | 565-3102-2-ND | 1,05010 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72942 € | 364,71 € |
| Unit Price without VAT: | 0,72942 € |
|---|---|
| Unit Price with VAT: | 0,86801 € |






