Similar
Direct
Similar
Similar
Similar
Similar

APXA4R0ARA122MJC0G | |
|---|---|
DigiKey Part Number | 565-3102-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APXA4R0ARA122MJC0G |
Description | CAP ALUM POLY 1200UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 5.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.480" (12.20mm) |
Capacitance 1200 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 10mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXE4R0ARA122MHC0G | Chemi-Con | 0 | 565-3185-2-ND | 0,64550 € | Similar |
| PCJ0G122MCL6GS | Nichicon | 497 | 493-14039-1-ND | 1,78000 € | Direct |
| PCG0G122MCL1GS | Nichicon | 0 | 493-3079-2-ND | 0,72942 € | Similar |
| PCJ0G122MCL1GS | Nichicon | 0 | 493-3034-1-ND | 1,85000 € | Similar |
| RHS0G122MCN1GS | Nichicon | 490 | 493-3766-1-ND | 1,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,05010 € | 420,04 € |
| Unit Price without VAT: | 1,05010 € |
|---|---|
| Unit Price with VAT: | 1,24962 € |






