



RHS0G122MCN1GS | |
|---|---|
DigiKey Part Number | 493-3766-2-ND - Tape & Reel (TR) 493-3766-1-ND - Cut Tape (CT) 493-3766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHS0G122MCN1GS |
Description | CAP ALUM POLY 1200UF 20% 4V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RHS0G122MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 1200 µF | Height - Seated (Max) 0.461" (11.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 4 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 9mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ0G122MCL6GS | Nichicon | 497 | 493-14039-1-ND | 1,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,90100 € | 9,01 € |
| 50 | 0,69660 € | 34,83 € |
| 100 | 0,63190 € | 63,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52064 € | 260,32 € |
| 1.000 | 0,48558 € | 485,58 € |
| 1.500 | 0,46790 € | 701,85 € |
| 2.500 | 0,44818 € | 1.120,45 € |
| 3.500 | 0,43660 € | 1.528,10 € |
| 5.000 | 0,42541 € | 2.127,05 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

