Upgrade
Upgrade
Upgrade
Similar
Similar
Upgrade
Upgrade
Upgrade
Similar




LLS2G820MELZ | |
|---|---|
DigiKey Part Number | 493-2565-ND |
Manufacturer | |
Manufacturer Product Number | LLS2G820MELZ |
Description | CAP ALUM 82UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2G820MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 840 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2012 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGUW6820MELZ | Nichicon | 201 | 493-2815-ND | 3,41000 € | Upgrade |
| LGW2W820MELZ25 | Nichicon | 320 | 493-8560-ND | 3,62000 € | Upgrade |
| LLS2W820MELZ | Nichicon | 128 | 493-2596-ND | 3,08000 € | Upgrade |
| LGU2G820MELZ | Nichicon | 452 | 493-2782-ND | 2,95000 € | Similar |
| LLS2G820MELY | Nichicon | 0 | 493-2564-ND | 1,09428 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,20920 € | 302,30 € |
| Unit Price without VAT: | 1,20920 € |
|---|---|
| Unit Price with VAT: | 1,43895 € |







