Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




LKX2G181MESZ40 | |
|---|---|
DigiKey Part Number | LKX2G181MESZ40-ND |
Manufacturer | |
Manufacturer Product Number | LKX2G181MESZ40 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LKX2G181MESZ40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3585 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LKX2G181MESA35 | Nichicon | 287 | 493-17559-ND | 6,65000 € | Similar |
| LKX2G181MESY50 | Nichicon | 0 | LKX2G181MESY50-ND | 2,66284 € | Similar |
| LAS2G181MELZ40 | Nichicon | 0 | LAS2G181MELZ40-ND | 3,02308 € | Parametric Equivalent |
| LGG2W181MELZ40 | Nichicon | 0 | 493-8222-ND | 2,82736 € | Parametric Equivalent |
| LGNW6181MELZ40 | Nichicon | 254 | 493-8375-ND | 5,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,52092 € | 630,23 € |
| Unit Price without VAT: | 2,52092 € |
|---|---|
| Unit Price with VAT: | 2,99989 € |












