Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LGG2W181MELZ40 | |
|---|---|
DigiKey Part Number | 493-8222-ND |
Manufacturer | |
Manufacturer Product Number | LGG2W181MELZ40 |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2W181MELZ40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 790 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.1297 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2W181MELA35 | Nichicon | 107 | 493-8071-ND | 5,62000 € | Similar |
| LAR2W181MELB30 | Nichicon | 0 | 493-8072-ND | 2,62245 € | Similar |
| LAR2W181MELZ45 | Nichicon | 0 | 493-8070-ND | 2,48604 € | Similar |
| LGG2W181MELA30 | Nichicon | 179 | 493-8223-ND | 5,73000 € | Similar |
| LGN2W181MELA35 | Nichicon | 355 | 493-8401-ND | 5,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,82736 € | 706,84 € |
| Unit Price without VAT: | 2,82736 € |
|---|---|
| Unit Price with VAT: | 3,36456 € |















