Similar
Similar
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LKX2G181MESY50 | |
|---|---|
DigiKey Part Number | LKX2G181MESY50-ND |
Manufacturer | |
Manufacturer Product Number | LKX2G181MESY50 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LKX2G181MESY50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3585 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LKX2G181MESA35 | Nichicon | 287 | 493-17559-ND | 6,65000 € | Similar |
| LKX2G181MESZ40 | Nichicon | 0 | LKX2G181MESZ40-ND | 2,52092 € | Similar |
| LGNW6181MELY45 | Nichicon | 0 | 493-8374-ND | 2,97208 € | Parametric Equivalent |
| 400NXG180MEFC20X50 | Rubycon | 0 | 400NXG180MEFC20X50-ND | 1,75570 € | Upgrade |
| 420HXG180MEFC20X50 | Rubycon | 0 | 420HXG180MEFC20X50-ND | 1,27050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,66284 € | 665,71 € |
| Unit Price without VAT: | 2,66284 € |
|---|---|
| Unit Price with VAT: | 3,16878 € |







