Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade




LKX2G121MESZ30 | |
|---|---|
DigiKey Part Number | LKX2G121MESZ30-ND |
Manufacturer | |
Manufacturer Product Number | LKX2G121MESZ30 |
Description | CAP ALUM 120UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LKX2G121MESZ30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 730 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.0439 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGX2G121MELZ30 | Nichicon | 240 | 493-7966-ND | 3,92000 € | Upgrade |
| LKX2G121MESA25 | Nichicon | 0 | LKX2G121MESA25-ND | 2,86644 € | Similar |
| LKX2G121MESY35 | Nichicon | 237 | 493-16527-ND | 5,39000 € | Similar |
| LAR2G121MELZ30 | Nichicon | 0 | 493-3254-ND | 1,64012 € | Parametric Equivalent |
| LAS2G121MELZ30 | Nichicon | 0 | LAS2G121MELZ30-ND | 2,46796 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,18736 € | 546,84 € |
| Unit Price without VAT: | 2,18736 € |
|---|---|
| Unit Price with VAT: | 2,60296 € |











