Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct




LAR2G121MELZ30 | |
|---|---|
DigiKey Part Number | 493-3254-ND |
Manufacturer | |
Manufacturer Product Number | LAR2G121MELZ30 |
Description | CAP ALUM 120UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAR2G121MELZ30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 730 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.0439 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2G121MELZ25 | Nichicon | 0 | 493-8176-ND | 3,82000 € | Direct |
| LAR2W121MELA30 | Nichicon | 0 | 493-8066-ND | 2,02312 € | Similar |
| LAR2W121MELZ35 | Nichicon | 0 | 493-3263-ND | 2,00340 € | Similar |
| LGN2G121MELY35 | Nichicon | 0 | 493-8357-ND | 1,67788 € | Similar |
| LGN2G121MELZ30 | Nichicon | 318 | 493-7097-ND | 3,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,64012 € | 410,03 € |
| Unit Price without VAT: | 1,64012 € |
|---|---|
| Unit Price with VAT: | 1,95174 € |















