LGN2G121MELY35 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: 1,66076 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 3,87000 €
Datasheet

Similar


Nichicon
In Stock: 318
Unit Price: 3,83000 €
Datasheet

Similar


Nichicon
In Stock: 4.197
Unit Price: 3,56000 €
Datasheet

Similar


Nichicon
In Stock: 2
Unit Price: 3,65000 €
Datasheet

Similar


Nichicon
In Stock: 79
Unit Price: 4,78000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,77308 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 2,01632 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,01190 €
Datasheet

Similar


Chemi-Con
In Stock: 134
Unit Price: 5,44000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 4,87234 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 5,21400 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 5,27000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,76375 €
Datasheet
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2G121MELY35

DigiKey Part Number
493-8357-ND
Manufacturer
Manufacturer Product Number
LGN2G121MELY35
Description
CAP ALUM 120UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2G121MELY35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
730 mA @ 120 Hz
Ripple Current @ High Frequency
1.0439 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2501,69900 €424,75 €
Manufacturers Standard Package
Unit Price without VAT:1,69900 €
Unit Price with VAT:2,02181 €