Parametric Equivalent
Parametric Equivalent

420MXG120MEFCSN20X35 | |
|---|---|
DigiKey Part Number | 420MXG120MEFCSN20X35-ND |
Manufacturer | |
Manufacturer Product Number | 420MXG120MEFCSN20X35 |
Description | CAP ALUM 120UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXG120MEFCSN20X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 980 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.372 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG120MEFCSN20X35 | Rubycon | 100 | 1189-2994-ND | 4,71000 € | Parametric Equivalent |
| LGNW6121MELY35 | Nichicon | 0 | 493-8368-ND | 2,00716 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,75575 € | 351,15 € |
| Unit Price without VAT: | 1,75575 € |
|---|---|
| Unit Price with VAT: | 2,08934 € |



