Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LQSW6121MELZ30 | |
|---|---|
DigiKey Part Number | 493-7681-ND |
Manufacturer | |
Manufacturer Product Number | LQSW6121MELZ30 |
Description | CAP ALUM 120UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LQSW6121MELZ30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.1583 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGNW6121MELZ30 | Nichicon | 0 | 493-8369-ND | 1,73724 € | Parametric Equivalent |
| 420MXK120MEFC22X25 | Rubycon | 0 | 420MXK120MEFC22X25-ND | 1,84125 € | Direct |
| EKMS421VSN121MP30S | Chemi-Con | 0 | EKMS421VSN121MP30S-ND | 3,01880 € | Direct |
| EKMT421VSN121MP30S | Chemi-Con | 184 | 565-EKMT421VSN121MP30S-ND | 8,80000 € | Direct |
| ELXS421VSN121MP30S | Chemi-Con | 0 | ELXS421VSN121MP30S-ND | 3,10030 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 10 | 2,92600 € | 29,26 € |
| 50 | 2,37280 € | 118,64 € |
| 250 | 2,01208 € | 503,02 € |
| 500 | 1,89868 € | 949,34 € |
| 1.000 | 1,80449 € | 1.804,49 € |
| 2.500 | 1,70408 € | 4.260,20 € |
| 5.000 | 1,64296 € | 8.214,80 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,06940 € |










