Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

EKMS421VSN121MP30S | |
|---|---|
DigiKey Part Number | EKMS421VSN121MP30S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS421VSN121MP30S |
Description | CAP ALUM 120UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS421VSN121MP30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.1583 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.280" (32.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS421VSN121MP30S | Chemi-Con | 0 | ELXS421VSN121MP30S-ND | 3,10030 € | Direct |
| ELXS451VSN121MP30S | Chemi-Con | 0 | 565-ELXS451VSN121MP30S-ND | 6,83000 € | Upgrade |
| EKMS451VSN121MP30S | Chemi-Con | 384 | 565-EKMS451VSN121MP30S-ND | 6,23000 € | Parametric Equivalent |
| ELHS451VSN121MP30S | Chemi-Con | 179 | 565-ELHS451VSN121MP30S-ND | 7,84000 € | Parametric Equivalent |
| 381LR121M420H022 | Cornell Dubilier Knowles | 0 | 381LR121M420H022-ND | 2,47960 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,01880 € | 603,76 € |
| Unit Price without VAT: | 3,01880 € |
|---|---|
| Unit Price with VAT: | 3,59237 € |











