Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent




LGNW6121MELZ30 | |
|---|---|
DigiKey Part Number | 493-8369-ND |
Manufacturer | |
Manufacturer Product Number | LGNW6121MELZ30 |
Description | CAP ALUM 120UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGNW6121MELZ30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.1583 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGGW6121MELZ30 | Nichicon | 35 | 493-8196-ND | 4,43000 € | Direct |
| LGNW6121MELA25 | Nichicon | 195 | 493-8370-ND | 4,22000 € | Similar |
| LGNW6121MELY35 | Nichicon | 0 | 493-8368-ND | 1,99124 € | Similar |
| LGUW6121MELA | Nichicon | 281 | 493-2821-ND | 4,30000 € | Similar |
| LGUW6121MELY | Nichicon | 0 | 493-2819-ND | 1,85288 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,73724 € | 434,31 € |
| Unit Price without VAT: | 1,73724 € |
|---|---|
| Unit Price with VAT: | 2,06732 € |











