



LGNW6121MELA25 | |
|---|---|
DigiKey Part Number | 493-8370-ND |
Manufacturer | |
Manufacturer Product Number | LGNW6121MELA25 |
Description | CAP ALUM 120UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGNW6121MELA25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.1583 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGGW6121MELZ30 | Nichicon | 35 | 493-8196-ND | 4,43000 € | Similar |
| LGUW6121MELA | Nichicon | 281 | 493-2821-ND | 4,30000 € | Similar |
| LQSW6121MELA25 | Nichicon | 241 | 493-7676-ND | 4,97000 € | Parametric Equivalent |
| EKMS451VSN121MQ25S | Chemi-Con | 388 | 565-EKMS451VSN121MQ25S-ND | 6,88000 € | Upgrade |
| 450MXG120MEFCSN25X25 | Rubycon | 104 | 1189-1786-ND | 4,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 2,89400 € | 28,94 € |
| 50 | 2,34520 € | 117,26 € |
| 250 | 1,98796 € | 496,99 € |
| 500 | 1,87556 € | 937,78 € |
| 1.000 | 1,78223 € | 1.782,23 € |
| 2.500 | 1,68274 € | 4.206,85 € |
| 5.000 | 1,62218 € | 8.110,90 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

