Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




LKG1K821MESABK | |
|---|---|
DigiKey Part Number | LKG1K821MESABK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1K821MESABK |
Description | CAP ALUM 820UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1K821MESABK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU2A821MELA | Nichicon | 0 | 493-8471-ND | 3,53000 € | Upgrade |
| LGY2A821MELA25 | Nichicon | 0 | 493-8720-ND | 1,69924 € | Upgrade |
| LLG2C821MELA25 | Nichicon | 0 | LLG2C821MELA25-ND | 1,84588 € | Upgrade |
| 100VXG820MEFC25X25 | Rubycon | 0 | 100VXG820MEFC25X25-ND | 1,81685 € | Upgrade |
| 100VXG820MEFCSN25X25 | Rubycon | 0 | 100VXG820MEFCSN25X25-ND | 1,63200 € | Upgrade |








