



LLG2C821MELA25 | |
|---|---|
DigiKey Part Number | LLG2C821MELA25-ND |
Manufacturer | |
Manufacturer Product Number | LLG2C821MELA25 |
Description | CAP ALUM 820UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLG2C821MELA25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.52 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.78 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,84588 € | 461,47 € |
| Unit Price without VAT: | 1,84588 € |
|---|---|
| Unit Price with VAT: | 2,19660 € |

