Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent




LKG1C153MESAAK | |
|---|---|
DigiKey Part Number | LKG1C153MESAAK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1C153MESAAK |
Description | CAP ALUM 15000UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1C153MESAAK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.4 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1C153MELA | Nichicon | 216 | 493-7135-ND | 3,80000 € | Upgrade |
| LGY1C153MELA35 | Nichicon | 0 | 493-8586-ND | 3,89000 € | Upgrade |
| 159LBB025M2CE | CORNELL DUBILIER KNOWLES | 315 | 159LBB025M2CE-ND | 4,54000 € | Upgrade |
| 25MXG15000MEFCSN25X35 | Rubycon | 0 | 1189-2844-ND | 4,45000 € | Upgrade |
| 25USC15000MEFC25X35 | Rubycon | 0 | 25USC15000MEFC25X35-ND | 1,96725 € | Upgrade |











