



LGU1C153MELA | |
|---|---|
DigiKey Part Number | 493-7135-ND |
Manufacturer | |
Manufacturer Product Number | LGU1C153MELA |
Description | CAP ALUM 15000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1C153MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.68 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.082 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1C153MELB30 | Nichicon | 130 | 493-8587-ND | 4,02000 € | Similar |
| LGY1C153MELZ40 | Nichicon | 167 | 493-8585-ND | 3,60000 € | Similar |
| 381LX153M016K022 | Cornell Dubilier Knowles | 1.068 | 338-2520-ND | 5,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,59000 € | 25,90 € |
| 50 | 2,09020 € | 104,51 € |
| 250 | 1,76408 € | 441,02 € |
| 500 | 1,66146 € | 830,73 € |
| 1.000 | 1,57628 € | 1.576,28 € |
| 2.500 | 1,48542 € | 3.713,55 € |
| 5.000 | 1,43013 € | 7.150,65 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

