LGY Series 32mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LGY Series 32mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGY1C153MELB30

DigiKey Part Number
493-8587-ND
Manufacturer
Manufacturer Product Number
LGY1C153MELB30
Description
CAP ALUM 15000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGY1C153MELB30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.7 A @ 120 Hz
Ripple Current @ High Frequency
3.105 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,94000 €3,94 €
102,69300 €26,93 €
502,17840 €108,92 €
2001,88135 €376,27 €
6001,71277 €1.027,66 €
1.0001,64977 €1.649,77 €
2.6001,55280 €4.037,28 €
5.0001,54871 €7.743,55 €
Manufacturers Standard Package
Unit Price without VAT:3,94000 €
Unit Price with VAT:4,68860 €