LGU2Z271MELY is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: 1,87580 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 195
Unit Price: 3,46000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 223
Unit Price: 2,86000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,34569 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,52550 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,14080 €
Datasheet
270 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2Z271MELY

DigiKey Part Number
493-2654-ND
Manufacturer
Manufacturer Product Number
LGU2Z271MELY
Description
CAP ALUM 270UF 20% 180V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
270 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2Z271MELY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.65 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.787" Dia (20.00mm)
Tolerance
±20%
Height - Seated (Max)
1.181" (30.00mm)
Voltage - Rated
180 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGJ2Z271MELB15Nichicon0LGJ2Z271MELB15-ND1,87580 €Similar
LGN2D271MELY25Nichicon195493-8287-ND3,46000 €Parametric Equivalent
LGU2D271MELYNichicon223493-2687-ND2,86000 €Parametric Equivalent
381LX271M180H012Cornell Dubilier Knowles0381LX271M180H012-ND1,34569 €Similar
180MXC270MEFC20X25Rubycon0180MXC270MEFC20X25-ND2,52550 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2501,15460 €288,65 €
Manufacturers Standard Package
Unit Price without VAT:1,15460 €
Unit Price with VAT:1,37397 €