



LGU2D271MELY | |
|---|---|
DigiKey Part Number | 493-2687-ND |
Manufacturer | |
Manufacturer Product Number | LGU2D271MELY |
Description | CAP ALUM 270UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2D271MELY Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.65 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2D271MELY25 | Nichicon | 195 | 493-8287-ND | 84,88000 € | Direct |
| LGJ2D271MELB15 | Nichicon | 98 | 493-16462-ND | 125,55000 € | Similar |
| LGU2D271MELZ | Nichicon | 767 | 493-2688-ND | 71,74000 € | Similar |
| 381LX271M200J012 | Cornell Dubilier Knowles | 858 | 338-2535-ND | 95,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 1,93000 € | 19,30 € |
| 50 | 1,53860 € | 76,93 € |
| 250 | 1,28284 € | 320,71 € |
| 500 | 1,20234 € | 601,17 € |
| 1.000 | 1,13549 € | 1.135,49 € |
| 2.500 | 1,06419 € | 2.660,47 € |
| 5.000 | 1,02079 € | 5.103,95 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

