Upgrade
Similar
Upgrade

180MXC270MEFCSN20X25 | |
|---|---|
DigiKey Part Number | 180MXC270MEFCSN20X25-ND |
Manufacturer | |
Manufacturer Product Number | 180MXC270MEFCSN20X25 |
Description | CAP ALUM 270UF 20% 180V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 180MXC270MEFCSN20X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.395 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXG270MEFCSN20X25 | Rubycon | 0 | 200MXG270MEFCSN20X25-ND | 1,27775 € | Upgrade |
| 400HXW270MEFR18X50 | Rubycon | 228 | 1189-400HXW270MEFR18X50-ND | 6,54000 € | Similar |
| LGN2D271MELY25 | Nichicon | 195 | 493-8287-ND | 3,46000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,14080 € | 228,16 € |
| Unit Price without VAT: | 1,14080 € |
|---|---|
| Unit Price with VAT: | 1,35755 € |




