270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400HXW270MEFR18X50

DigiKey Part Number
1189-400HXW270MEFR18X50-ND
Manufacturer
Manufacturer Product Number
400HXW270MEFR18X50
Description
CAP ALUM 270UF 20% 400V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.53 A @ 120 Hz
Ripple Current @ High Frequency
2.295 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,62000 €6,62 €
104,64100 €46,41 €
503,82560 €191,28 €
2003,35520 €671,04 €
6003,08850 €1.853,10 €
1.0002,98886 €2.988,86 €
2.6002,83555 €7.372,43 €
Manufacturers Standard Package
Unit Price without VAT:6,62000 €
Unit Price with VAT:7,87780 €