180MXC270MEFC20X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,27775 €
Datasheet

Similar


Rubycon
In Stock: 228
Unit Price: 6,54000 €
Datasheet

Upgrade


Nichicon
In Stock: 195
Unit Price: 3,46000 €
Datasheet
270 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180MXC270MEFC20X25

DigiKey Part Number
180MXC270MEFC20X25-ND
Manufacturer
Manufacturer Product Number
180MXC270MEFC20X25
Description
CAP ALUM 270UF 20% 180V SNAP TH
Customer Reference
Detailed Description
270 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
180MXC270MEFC20X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
930 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.395 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.787" Dia (20.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
180 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
200MXG270MEFCSN20X25Rubycon0200MXG270MEFCSN20X25-ND1,27775 €Upgrade
400HXW270MEFR18X50Rubycon2281189-400HXW270MEFR18X50-ND6,54000 €Similar
LGN2D271MELY25Nichicon195493-8287-ND3,46000 €Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2002,52550 €505,10 €
Manufacturers Standard Package
Unit Price without VAT:2,52550 €
Unit Price with VAT:3,00535 €