LGU2F821MELC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 11,16000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 20
Unit Price: 12,76000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 4,34300 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 7,72070 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 8,70400 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 8,35320 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 38
Unit Price: 16,96000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 19,96000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 115
Unit Price: 19,09000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 39
Unit Price: 20,30000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 189
Unit Price: 15,83000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 9,76700 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 7,14788 €
Datasheet

Parametric Equivalent


TDK
In Stock: 226
Unit Price: 12,55000 €
Datasheet
820 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2F821MELC

DigiKey Part Number
493-8513-ND
Manufacturer
Manufacturer Product Number
LGU2F821MELC
Description
CAP ALUM 820UF 20% 315V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
820 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2F821MELC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.146 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
315 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGN2V821MELC45Nichicon0493-7117-ND11,16000 €Parametric Equivalent
LQS2V821MELC45Nichicon20493-7665-ND12,76000 €Parametric Equivalent
315MXC820MEFC35X45Rubycon0315MXC820MEFC35X45-ND4,34300 €Parametric Equivalent
400MXK820MEFC35X45Rubycon0400MXK820MEFC35X45-ND7,72070 €Parametric Equivalent
400MXK820MEFCSN35X45Rubycon01189-2645-ND8,70400 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,43000 €9,43 €
106,77800 €67,78 €
505,68320 €284,16 €
2005,05265 €1.010,53 €
6004,69532 €2.817,19 €
1.0004,56181 €4.561,81 €
Manufacturers Standard Package
Unit Price without VAT:9,43000 €
Unit Price with VAT:11,22170 €