
420MXK820MEFCSN35X45 | |
|---|---|
DigiKey Part Number | 1189-2646-ND |
Manufacturer | |
Manufacturer Product Number | 420MXK820MEFCSN35X45 |
Description | CAP ALUM 820UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXK820MEFCSN35X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.45 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 3.43 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXT820MEFCSN35X45 | Rubycon | 115 | 1189-450MXT820MEFCSN35X45-ND | 19,09000 € | Parametric Equivalent |
| 450VXT820MEFCSN35X45 | Rubycon | 39 | 1189-450VXT820MEFCSN35X45-ND | 20,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,96000 € | 16,96 € |
| 10 | 12,58300 € | 125,83 € |
| 50 | 10,77980 € | 538,99 € |
| 100 | 10,21300 € | 1.021,30 € |
| 500 | 9,24062 € | 4.620,31 € |
| Unit Price without VAT: | 16,96000 € |
|---|---|
| Unit Price with VAT: | 20,18240 € |

