820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450VXT820MEFCSN35X45

DigiKey Part Number
1189-450VXT820MEFCSN35X45-ND
Manufacturer
Manufacturer Product Number
450VXT820MEFCSN35X45
Description
CAP ALUM 820UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.32 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.248 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,30000 €20,30 €
1015,22100 €152,21 €
5013,12960 €656,48 €
10012,47210 €1.247,21 €
50011,34432 €5.672,16 €
Manufacturers Standard Package
Unit Price without VAT:20,30000 €
Unit Price with VAT:24,15700 €