450MXK820MEFCSN35X45 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 115
Unit Price: 19,09000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 39
Unit Price: 20,30000 €
Datasheet
820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXK820MEFCSN35X45

DigiKey Part Number
1189-4277-ND
Manufacturer
Manufacturer Product Number
450MXK820MEFCSN35X45
Description
CAP ALUM 820UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXK820MEFCSN35X45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.36 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.304 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450MXT820MEFCSN35X45Rubycon1151189-450MXT820MEFCSN35X45-ND19,09000 €Parametric Equivalent
450VXT820MEFCSN35X45Rubycon391189-450VXT820MEFCSN35X45-ND20,30000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,96000 €19,96 €
1014,95100 €149,51 €
5012,88840 €644,42 €
10012,24000 €1.224,00 €
50011,12782 €5.563,91 €
Manufacturers Standard Package
Unit Price without VAT:19,96000 €
Unit Price with VAT:23,75240 €